See an Error?

ISL97634IRT18Z-T

Renesas / Intersil
968-ISL97634IRT18Z-T

ISL97634IRT18Z-T

Mfr.:

Description:
LED Display Drivers 3/4/6 WHT LED DRVR W/PWM DIM 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 6000   Multiples: 6000

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
kr 13,98 kr 83 880,00
12 000 Quote
Product Attribute Attribute Value
Renesas Electronics
Product Category: LED Display Drivers
RoHS:  Details
ISL97634
7
SMD/SMT
TDFN-EP-8
2.4 V to 5.5 V
1.5 mA
- 40 C
+ 85 C
Reel
Brightness Control/Dimming
Brand: Renesas / Intersil
Height: 0.75 mm
Length: 2 mm
Moisture Sensitive: Yes
Product Type: LED Display Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Width: 3 mm
Unit Weight: 12 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL97634 White LED Drivers

Renesas Electronics ISL97634 White LED Drivers feature a wide PWM dimming range and are suitable for LED backlighting in small size LCD panels. The ISL97634 Drivers have an integrated Schottky diode and OVP providing a simple, reliable, and flexible solution to the backlight designers.

FEATURED PRODUCTS
RENESAS ELECTRONICS