0201WMF357JTEE

Royalohm
303-0201WMF357JTEE

0201WMF357JTEE

Mfr.:

Description:
Thick Film Resistors - SMD RMC 0201 1/20W 1% T/R-15000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 15000   Multiples: 15000

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
kr 0,012 kr 180,00

Similar Products

Product Attribute Attribute Value
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
General Purpose Thick Film
35.7 Ohms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 155 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
General Purpose
Wrap-Around Termination
Brand: Royalohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg