9WPA0624G4002

Sanyo Denki
978-9WPA0624G4002
9WPA0624G4002

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Splash/Dust Proof, High Performance, IP68 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 80
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 414,82 kr 33 185,60
kr 414,70 kr 99 528,00
480 Quote

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
IP68
Plastic
Wire Leads
9WPA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 25 mm H
Lead Length: 320 mm
Length: 60 mm
Life: 40000 Hour
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60W
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

9WPA San Ace 60W, 80W, & 92W Splash-Proof Fans

Sanyo Denki 9WPA San Ace 60W, 80W, and 92W Splash-Proof Fans feature IP68 water and dust resistance, superior airflow of 53.7CFM, and maximum static pressure of 1.44inH2O. These robust fans are suitable for cooling and ventilation applications that require high reliability in harsh environments. Sanyo Denki 9WPA Splash-Proof Fans also provide a pulse width modulation (PWM) control function to control the fan speed.