SI4702-C19-GM

Skyworks Solutions, Inc.
634-SI4702-C19-GM

SI4702-C19-GM

Mfr.:

Description:
Tuners FM receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:

446 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 31,23 kr 31,23
kr 27,06 kr 270,60
kr 23,84 kr 596,00
kr 22,41 kr 2 241,00
kr 20,74 kr 10 370,00
kr 17,28 kr 17 280,00
kr 16,45 kr 41 059,20
kr 15,97 kr 89 687,52

Product Attribute Attribute Value
Skyworks
Product Category: Tuners
RoHS:  
Radio Tuner
108 MHz
76 MHz
- 20 C
+ 85 C
QFN-20
Tray
Brand: Skyworks Solutions, Inc.
Bus Type: 2-Wire, 3-Wire
Height: 0.53 mm
Length: 3 mm
Modulation Technique: FM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Tuners
Series: Si4702
Factory Pack Quantity: 624
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Width: 3 mm
Unit Weight: 16,490 mg

FEATURED PRODUCTS
SKYWORKS