SEN-26554

SparkFun
474-SEN-26554
SEN-26554

Mfr.:

Description:
Air Quality Sensors SparkFun Air Quality PM1/PM2.5/PM10 Sensor - BMV080 (Qwiic)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
70
Expected 3/19/2026
80
Expected 6/1/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 673,96 kr 673,96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Air Quality Sensors
Particle Sensor
Air Quality
1.2 V
3.3 V
+ 15 C
+ 65 C
Qwiic
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB
Operating Supply Voltage: 3.3 V
Product Type: Air Quality Sensors
Subcategory: Sensors
Tradename: SparkFun
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Air Quality PM1/PM2.5/PM10 Sensor

SparkFun Air Quality PM1/PM2.5/PM10 Sensor uses an innovative design based on ultra-compact lasers with integrated photodiodes. This sensor applies sophisticated algorithms to track the PM concentration directly in free space, without requiring a fan. The air quality sensor can detect PM1, PM2.5, and PM10 in real time to provide actionable data. This sensor features a breakout board populated with the BMV080 sensor, connected via its flexible cable with the FPC 13-pin 0.33mm connector. The air quality sensor supports a horizontal Qwiic connector on the back of the board to reduce the amount of soldering on the board. This sensor also features a unique lens that allows the laser to pass through the enclosure to take measurements. Typical applications include indoor air quality monitors, smart thermostats, smart air purifiers, and wearables.