1-1823440-3

TE Connectivity / AMP
571-1-1823440-3
1-1823440-3

Mfr.:

Description:
Automotive Connectors 22POS, MIXED, REC HSG, ASSY, SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 132,94 kr 132,94
kr 120,52 kr 1 205,20
kr 112,98 kr 2 824,50
kr 107,65 kr 5 382,50
kr 97,44 kr 9 744,00
kr 90,13 kr 48 670,20
kr 86,65 kr 93 582,00
2 520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
22 Position
4 mm, 6 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Flammability Rating: UL 94 V-0
Height: 37 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 69.7 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 180
Subcategory: Automotive Connectors
Type: Receptacle Housing
Voltage Rating: 42 VDC
Width: 42.5 mm
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.