HCP20DTE5H04

TE Connectivity / Alcoswitch
655-HCP20DTE5H04

HCP20DTE5H04

Mfr.:

Description:
Basic / Snap Action Switches HCP20A, Hvy Force, 0.250 Term.Sht Roller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 000

Stock:

1 000 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 49,59 kr 49,59
kr 41,12 kr 411,20
kr 38,14 kr 762,80
kr 36,12 kr 1 806,00
kr 33,97 kr 3 397,00
kr 31,11 kr 6 222,00
kr 29,68 kr 14 840,00
kr 28,85 kr 57 700,00

Product Attribute Attribute Value
TE Connectivity
Product Category: Basic / Snap Action Switches
RoHS:  
HCP
SPDT
ON - OFF
Roller Lever
20 A
125 VAC
250 VDC
310 gf
Solder Terminal
PCB Mount
Tray
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 1-2435261-2