DBAS 978G 25-35 PN

TE Connectivity / DEUTSCH
571-DBAS978G25-35PN

DBAS 978G 25-35 PN

Mfr.:

Description:
Standard Circular Connector DBAS 978G 25-35 PN ZPF000000000204837

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 16 402,99 kr 16 402,99

Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Panel
Crimp
Gold
Aluminum
Brand: TE Connectivity / DEUTSCH
Mating Cycles: 500 Cycle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 115 V
Wire Gauge: 28 WG to 22 AWG