DT06-6S-CE02

TE Connectivity / DEUTSCH
571-DT06-6S-CE02

DT06-6S-CE02

Mfr.:

Description:
Automotive Connectors 6P DT PLUG ASM E SEAL, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:

821
Can Dispatch Immediately

On Order:

1 790
Expected 10/6/2025

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 20,38 kr 20,38
kr 19,31 kr 193,10
kr 18,71 kr 467,75
kr 17,28 kr 864,00
kr 16,93 kr 1 693,00
kr 16,57 kr 4 142,50

Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
6 Position
9.12 mm (0.359 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
DT
Bulk
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Current Rating: 13 A
Dimensions: 18.19 mm x 22.63 mm x 30.94 mm
Height: 22.63 mm
Housing Gender: Plug (Male)
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 30.94 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Part Number: DT04-6P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: 6-Way
Voltage Rating: 250 V
Width: 18.19 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: ZPF000000000130358
Unit Weight: 9 g