HDP24-24-31SE-L017

TE Connectivity / DEUTSCH
571-HDP242431SEL017

HDP24-24-31SE-L017

Mfr.:

Description:
Automotive Connectors RECP ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:

160
Can Dispatch Immediately

On Order:

900
Expected 8/18/2025

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 188,57 kr 188,57
kr 174,15 kr 1 741,50

Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
Plug Housing
31 Position
Receptacle (Female)
Panel Mount
Crimp
20 AWG
14 AWG
Black
HDP20
Bulk
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Current Rating: 13 A
Dimensions: 50.8 mm x 47.63 mm x 45.77 mm
Flammability Rating: UL 94 V-1
Height: 47.63 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Length: 45.77 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: HDP26-24-31
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Tradename: HD
Type: Receptacle
Voltage Rating: 250 V
Width: 50.8 mm
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 58 g