See an Error?

1954289-3

TE Connectivity
571-1954289-3

1954289-3

Mfr.:

Description:
Lighting Connectors BLADE AND RCPT 6 POS WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 030

Stock:

6 030 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 25,87 kr 25,87
kr 19,06 kr 190,60
kr 17,09 kr 1 709,00
kr 15,36 kr 7 680,00
Full Reel (Order in multiples of 1000)
kr 13,51 kr 13 510,00
kr 12,94 kr 25 880,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Hermaphroditic
6 Position
SMD/SMT
6 A
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: TE Connectivity
Color: White
Contact Type: Blade/Socket
Flammability Rating: UL 94 V-0
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 125 V
Unit Weight: 1,631 g

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Connectors

TE Connectivity's LED Lighting Connectors are designed to make connecting PCBs for LED lighting applications easier and faster. The low-profile SMT and Thru-hole Poke-in Wire Lighting Connector is designed to accept a wide range of wire sizes and types and is available with a gel-filled option for sealed applications. The SMT Hermaphroditic Blade and Receptacle Connector is intended for use with in-line board-to-board applications.

Image Description
Molex 215932-0670
Headers & Wire Housings 2.50mm Pitch Mini-Lock PCB Header Single Row Right-Angle SMT 6 Circuits
Basler 107964
Cameras & Camera Modules The Basler a2A1920-51gcPRO GigE camera with the Sony IMX392 CMOS sensor delivers 51 frames per second at 23 MP Resolution
TE Connectivity 2292937-1
Automotive Connectors 2P Inline Cap Key Code A
KEMET C0603C101JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 0603 5%
NXP PCA8574APW,118
Interface - I/O Expanders 8-BIT I2C FM QB
Vishay SI1024X-T1-GE3
MOSFET Dual N-Ch MOSFET 20V 700 mohms @ 4.5V
Analog Devices Inc. LTC1261IS8#PBF
Switching Voltage Regulators Switched Cap Reg V Inverter
Molex 504449-0907
Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 9Ckt
TE Connectivity 3-1318118-6
Headers & Wire Housings REC HSG 12P DYNAMIC D-2100
TE Connectivity 1-1954289-1
Lighting Connectors BLADE AND RCPT 2 POS BLACK