DS11-1001

TE Connectivity
655-DS11-1001

DS11-1001

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY
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
6 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4 271,88 kr 85 437,60
40 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Brand: TE Connectivity
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3-1617529-2

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8536410050
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

FEATURED PRODUCTS
TE CONNECTIVITY