TLP184(TPR,E)

Toshiba
757-TLP184TPRE

TLP184(TPR,E)

Mfr.:

Description:
Transistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

40 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3000   Multiples: 3000

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
kr 1,61 kr 4 830,00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
100 mW
- 55 C
+ 110 C
TLP184
Reel
Brand: Toshiba
Collector-Emitter Breakdown Voltage: 80 V
Current Transfer Ratio: 50 %
Height: 2.1 mm
Length: 4.55 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 3.7 mm
Unit Weight: 80 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.