TLP224GA(F)

Toshiba
757-TLP224GA(F)

TLP224GA(F)

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay Voff=350V Ion=0.12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19
Can Dispatch Immediately

On Order:

200
Expected 27-Mar-24

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 13,86 kr 13,86
kr 12,24 kr 122,40
kr 10,15 kr 1 015,00
kr 9,02 kr 1 804,00
Product Attribute Attribute Value
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
Photo MOSFET
TLP224G
Brand: Toshiba
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Toshiba TPH2R306NH1,LQ
MOSFET UMOS8 SOP-ADV(N) RDSON=2.3MOHM
TDK C3225X7R1H106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R
Vishay IRFU9310PBF
MOSFET P-Chan 400V 1.8 Amp
Texas Instruments TPS54060ADGQ
Switching Voltage Regulators 3.5-60Vin,0.5A Step- Down Converter
Analog Devices Inc. ADG1419BRMZ-REEL7
Analogue Switch ICs 2.5ohm Max Ron +/-15V/+12V/+5V iCMOS SPDT
STMicroelectronics M24C02-RMN6TP
EEPROM 1.8-5.5V 2K (256x8)
Toshiba TB6569FG,8,EL
Motor/Motion/Ignition Controllers & Drivers Brush Motor Driver IC
Toshiba TLP388(D4-TPL,E
Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms