TLP2366(TPL,E

Toshiba
757-TLP2366(TPLE

TLP2366(TPL,E

Mfr.:

Description:
High Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12 378

Stock:

12 378
Can Dispatch Immediately

On Order:

31 000
Expected 16-Oct-23

Factory Lead Time:

80
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 15,02 kr 15,02
kr 9,49 kr 94,90
kr 7,02 kr 702,00
kr 6,46 kr 3 230,00
kr 5,29 kr 5 290,00
Full Reel (Order in multiples of 3000)
kr 5,06 kr 15 180,00
kr 4,94 kr 29 640,00
kr 4,90 kr 44 100,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOP-5
20 Mb/s
1 Channel
Totem Pole
3750 Vrms
1.61 V
10 mA
5 V
40 mW
-
- 40 C
+ 125 C
TLP2366
Reel
Cut Tape
MouseReel
15 ns
10 mA
15 ns
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Analog Devices Inc. MAX6070BAUT25+T
Voltage References Low-Noise, High-Precision Series Voltage References
Toshiba TLP2367(E
High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb
Diodes Incorporated AP2552AW6-7
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
Diodes Incorporated ZXCT1009FTA
Current & Power Monitors & Regulators High Side Crnt Mtr
Texas Instruments INA117KU
Differential Amplifiers High Common-Mode Voltage
NXP PCA9540BDP,118
Encoders, Decoders, Multiplexers & Demultiplexers I2C MUX 2CH
Monolithic Power Systems (MPS) MP3301GJ-Z
LED Lighting Drivers 700mA, 36Vout,1.3MHz Boost WLED Driver
Analog Devices Inc. LT1019AIS8-2.5#PBF
Voltage References Prec Ref
Infineon IGD06N60TATMA1
IGBT Transistors HOME APPLIANCES 14