TLP290(TP,SE

Toshiba
757-TLP290TPSE

TLP290(TP,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 484

Stock:

8 484 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 5,37 kr 5,37
kr 3,52 kr 35,20
kr 2,34 kr 234,00
kr 1,85 kr 1 850,00
Full Reel (Order in multiples of 2500)
kr 1,77 kr 4 425,00
kr 1,46 kr 14 600,00
kr 1,44 kr 36 000,00
kr 1,40 kr 70 000,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
100 mW
- 55 C
+ 110 C
TLP290
Reel
Cut Tape
MouseReel
Brand: Toshiba
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 50 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Infineon 2ED1324S12PXUMA1
Gate Drivers
Microchip USB5742B-I/2G
USB Interface IC 2-Port SS/HS USB Controller Hub
STMicroelectronics STM32H7A3ZIT6Q
ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1376 KB SRAM,
Phoenix Contact 1153078
Routers Router FL MGUARD1105
Vishay RS07D-HM3-08
Rectifiers 1.4A 200V
Texas Instruments ULN2003ADR
Darlington Transistors Darlington
Analog Devices Inc. MAX1510ETB+T
Linear Voltage Regulators Low-Voltage DDR Linear Regulators
Murata 82103C
Power Inductors - SMD 10 UH 0.5A
KOA Speer RK73Z2ATTD
Thick Film Resistors - SMD ZEROohms JUMPER
Microchip KSZ9563RNXI-TR
Ethernet ICs 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD, Industrial temp.