TLP292-4(V4-LA,E

Toshiba
757-TLP292-4V4-LAE

TLP292-4(V4-LA,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:

864
Can Dispatch Immediately

On Order:

250
Expected 18-Oct-23

Factory Lead Time:

56
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 18,83 kr 18,83
kr 11,90 kr 119,00
kr 8,82 kr 882,00
kr 8,11 kr 4 055,00
kr 6,68 kr 6 680,00
kr 6,35 kr 15 875,00
kr 6,20 kr 31 000,00
kr 6,14 kr 61 400,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
kr 18,94
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
70 mW
- 55 C
+ 125 C
TLP292-4
Tube
Brand: Toshiba
Configuration: 4 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP292-4 InGaAs IR & Phototransistor Photocoupler

Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Vishay SMBJ28A
ESD Suppressors / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol
CUI Inc. SWH24-24-NB-P5
Wall Mount AC Adapters ac-dc, 24 Vdc, 1 A, SW, wall-plug, NA, P5 center pos, level VI, black
Espressif ESP32-S3-WROOM-1-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Pulse PA2749NL
Common Mode Chokes / Filters INDUCTOR, COMMON MODE, SMT
TRACO Power TEL 12-2423
Isolated DC/DC Converters - Through Hole 18-36Vin+/-15V 400mA 12W DIP Iso
ABRACON ABLS2-25.000MHZ-2X-FT
Crystals CRYSTAL 25.0000MHZ 18PF SMD
HARTING 09140000304
Heavy Duty Power Connectors FRAME FOR 1 MODULE FOR 10A HOUSING
Keystone Electronics 5002
Test Plugs & Test Jacks TEST POINT WHITE .040
NXP PCAL6524HEAZ
Interface - I/O Expanders PCAL6524HE
Vishay VS-30BQ100HM3/9AT
Schottky Diodes & Rectifiers Schottky - SMC-e3