VAOL-5GUV8T4

VCC
593-VAOL5GUV8T4

VAOL-5GUV8T4

Mfr.:

Description:
Standard LEDs - Through Hole Ultraviolet (UV) 385nm 80mcd 30deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

995
Expected 07-Dec-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 15,71 kr 15,71
kr 9,91 kr 99,10
kr 7,15 kr 715,00
kr 6,73 kr 3 365,00
kr 5,91 kr 5 910,00
kr 5,76 kr 11 520,00
kr 5,64 kr 28 200,00
kr 5,59 kr 55 900,00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
UV LEDs (Ultraviolet)
T-1 3/4 (5 mm)
Ultraviolet (UVA)
385 nm
80 mcd
30 deg
20 mA
3 V
120 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 20 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 467,500 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

UV LEDs

VCC Ultraviolet (UV) LED series demonstrates high resistance to shock and vibration vs. traditional filament-based light sources, making them more reliable in the field. The VCC UV LED series provides low power consumption and is ideal for portable, battery-operated, or handheld devices. These UV LEDs are available in 3mm and 5mm thru-hole packages with wavelengths of 385nm and 405nm. Both VCC LED package styles are available with a narrow 15° and slightly wider 30º viewing angle.

Image Description
Cree LED C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
VCC VAOL-5GUV0T4
Standard LEDs - Through Hole Ultraviolet (UV) 405nm 160mcd 30deg
Cree LED C503D-WAN-CCBEB151
Standard LEDs - Through Hole White Round LED
Marktech Optoelectronics MTE3661N1-UV
Standard LEDs - Through Hole UV Emitter 365nm
Lumex SSL-LX5093HD
Standard LEDs - Through Hole Red700nm Diffused
Marktech Optoelectronics MT0380-UV-A
Standard LEDs - Through Hole UV Emitter 400nm
Marktech Optoelectronics MT5355-UV
Standard LEDs - Through Hole UV Emitter 360nm
YAGEO FMP100JR-52-68R
Metal Film Resistors - Through Hole 68 Ohms 1 W 5 % Axial
Vishay PR01000103609JR500
Metal Film Resistors - Through Hole 1watt 36ohms 5%
BIVAR UV5TZ-390-15
Standard LEDs - Through Hole UV Purple 390nm Water Clear