CCF551K33FKE36

Vishay / Dale
71-CCF551K33FKE36
CCF551K33FKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 1.33Kohms 1% Rated to 1/2watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 206

Stock:
3 206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1,85 kr 1,85
kr 1,19 kr 11,90
kr 0,882 kr 22,05
kr 0,775 kr 77,50
kr 0,679 kr 169,75
kr 0,608 kr 304,00
kr 0,536 kr 536,00
Full Reel (Order in multiples of 5000)
kr 0,429 kr 2 145,00
kr 0,405 kr 4 050,00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF55
1.33 kOhms
250 mW (1/4 W), 500 mW (1/2 W)
1 %
100 PPM / C
- 65 C
+ 165 C
250 V
2.29 mm
6.73 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Fixed Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99