SA30CA-E3/54

Vishay General Semiconductor
625-SA30CA-E3/54

SA30CA-E3/54

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 500W 30V Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 615

Stock:

4 615 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,33 kr 5,33
kr 3,64 kr 36,40
kr 2,61 kr 261,00
kr 2,16 kr 1 080,00
kr 1,98 kr 1 980,00
kr 1,82 kr 3 640,00
Full Reel (Order in multiples of 4000)
kr 1,81 kr 7 240,00
kr 1,73 kr 13 840,00

Product Attribute Attribute Value
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
DO-204AC-2
10 A
500 W
TVS Diodes
- 55 C
+ 175 C
SAx
Reel
Cut Tape
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 4000
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 432 mg