ALSR01900R0FE12

Vishay / Huntington
71-ALSR01900R0FE12
ALSR01900R0FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 1watt 900ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 36,95 kr 36,95
kr 24,79 kr 247,90
kr 19,43 kr 485,75
kr 17,64 kr 1 764,00
kr 17,52 kr 4 380,00
kr 14,54 kr 7 270,00
kr 13,59 kr 13 590,00
kr 12,52 kr 62 600,00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
900 Ohms
1 W
1 %
Axial
30 PPM / C
10.3 mm
2.8 mm
- 65 C
+ 250 C
ALSR
Bulk
Brand: Vishay / Huntington
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Type: Commercial Power
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99