ILD211T

Vishay Semiconductors
782-ILD211T

ILD211T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Dual CTR >20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 795

Stock:

1 795 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 12,01 kr 12,01
kr 8,07 kr 80,70
kr 6,21 kr 621,00
kr 5,83 kr 2 915,00
kr 5,04 kr 5 040,00
Full Reel (Order in multiples of 2000)
kr 4,97 kr 9 940,00
kr 4,87 kr 19 480,00
kr 4,77 kr 47 700,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
2 Channel
4000 Vrms
NPN Phototransistor
20 %
-
30 mA
1.55 V
70 V
2.5 mA
400 mV
3 us
4.7 us
6 V
350 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 70 V
Configuration: 2 Channel
Current Transfer Ratio: 20 %
Height: 3.38 mm
Length: 5.84 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 3.91 mm
Unit Weight: 540 mg
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Analog Devices Inc. MAX33041EASA+
CAN Interface IC 3.3V, 2Mbps CAN Transceiver with mid-range FP, CMR, and ESD
Vishay SQ4282EY-T1_BE3
MOSFET DUAL N-CHANNEL 30V
KYOCERA AVX AHC0609470M035R
Aluminium Electrolytic Capacitors - SMD 47UF 35V ESR=60
STMicroelectronics ST26C31BDR
RS-422 Interface IC Quad Diff Line Drvr
Renesas Electronics PS2565L-1-F3-A
Transistor Output Optocouplers Hi-Iso AC Input 1-Ch
Microchip PIC16F73-E/SO
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Analog Devices Inc. LT1940EFE#PBF
Switching Voltage Regulators 2x Mono 1.4A, 1.1MHz Buck Sw Reg
Vishay MAL214699805E3
Aluminium Electrolytic Capacitors - SMD 100uF 63V 20%
MaxLinear SP3232EEA-L/TR
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Nexperia BAS70-04,215
Schottky Diodes & Rectifiers BAS70-04/SOT23/TO-236AB