ILD615-4

Vishay Semiconductors
782-ILD615-4

ILD615-4

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Dual CTR 160-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 748

Stock:

1 748 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 19,64 kr 19,64
kr 12,47 kr 124,70
kr 9,41 kr 941,00
kr 8,67 kr 4 335,00
kr 7,14 kr 7 140,00
kr 6,78 kr 13 560,00
kr 6,63 kr 26 520,00
kr 6,56 kr 65 600,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-8
2 Channel
4420 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.3 V
70 V
50 mA
400 mV
4.6 us
15 us
6 V
400 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 70 V
Configuration: 2 Channel
Current Transfer Ratio: 160 %
Height: 3.81 mm
Length: 9.91 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 1,430 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Hirose Electric DM1AA-SF-PEJ(82)
Memory Card Connectors CONN SD CARD PUSH-PUSH R/A SMD
Texas Instruments TMUX1122DGKR
Analogue Switch ICs 3-pA on-state leakage current, 5-V,1:1 (SPST) 2-channel, precision switches (active low) 8-VSSOP -40 to 125
Amphenol SGX-4CO-LC
Air Quality Sensors 4 series CO sensor - 1,000ppm
Analog Devices Inc. MAX13089EESD+
RS-422/RS-485 Interface IC +5.0V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
KEMET R76UI21205050J
Film Capacitors 2k V 0.012 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
KEMET R76UI22205050J
Film Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Cornell Dubilier BLH226K701B094
Film Capacitors DC Link, THB, 85/85, AEC-Q200
Amphenol JPEPL5272BL
Knobs & Dials SHAFT PT15 FIG 1 WHITE