ILQ1

Vishay Semiconductors
782-ILQ1

ILQ1

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Quad CTR >20%

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 672

Stock:

1 672 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 28,53 kr 28,53
kr 19,17 kr 191,70
kr 14,67 kr 1 467,00
kr 14,44 kr 3 610,00
kr 13,28 kr 6 640,00
kr 11,43 kr 11 430,00
kr 11,20 kr 22 400,00
kr 10,97 kr 54 850,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-16
4 Channel
5300 Vrms
NPN Phototransistor
20 %
300 %
60 mA
1.65 V
50 V
400 mA
400 mV
1.2 us
7.6 us
6 V
250 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 4 Channel
Current Transfer Ratio: 20 %
Height: 3.81 mm
Length: 20.07 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 1,100 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Panasonic JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
Nexperia HEF40106BT,653
Inverters HEF40106BT/SOT108/SO14
Analog Devices Inc. OP27EPZ
Precision Amplifiers LOW-NOISE PRECISION OP AMP
Omron G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
onsemi H11N1M
High Speed Optocouplers Optocoupler LC Schmitt Trigger
Nichicon UVZ1V332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x35.5 20% 7.5LS
Fujitsu N010-0510-T219
LCD Touch Panels 15" Pen & Finger
Texas Instruments LM324N
Operational Amplifiers - Op Amps Quad
Broadcom Limited HDSP-5501
LED Displays & Accessories Red 626nm 0.56in 7 Segment