MOC8101-X017T

Vishay Semiconductors
782-MOC8101-X017T

MOC8101-X017T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR > 50-80%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 155

Stock:

2 155 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 15,02 kr 15,02
kr 9,49 kr 94,90
kr 7,02 kr 702,00
kr 6,46 kr 3 230,00
Full Reel (Order in multiples of 1000)
kr 4,98 kr 4 980,00
kr 4,90 kr 9 800,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
50 %
80 %
60 mA
1.5 V
30 V
50 mA
400 mV
2 us
2 us
6 V
250 mW
- 55 C
+ 100 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Current Transfer Ratio: 50 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg

CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8536502000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
KEMET C1206C104J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF C0G 1206 5% AEC-Q200
KEMET C0805C824K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1206 10% Flex Soft AECQ2
KEMET C1210C103KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1210 5% Flex Term AECQ2
KEMET C1210C104MBRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vo 0.1uF C0G 1812 5% AEC-Q200
Vishay TNPU06031K00AWEN00
Thin Film Resistors - SMD 1/10watt 1Kohms 0.05% 2ppm
Molex 216571-2002
Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black
Vishay PHPA2512E1002BST1
Thin Film Resistors - SMD 2.5W 10Kohm .1% 25ppm AEC-Q200
Vishay RCC1206100RFKEA
Thick Film Resistors - SMD 100ohms 1% 100ppm
ROHM Semiconductor SFR01MZPJ753
Thick Film Resistors - SMD
ROHM Semiconductor SFR18EZPF1001
Thick Film Resistors - SMD