SFH601-1

Vishay Semiconductors
782-SFH601-1

SFH601-1

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 593

Stock:

2 593 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 15,82 kr 15,82
kr 9,98 kr 99,80
kr 7,39 kr 739,00
kr 6,79 kr 3 395,00
kr 5,60 kr 5 600,00
kr 5,19 kr 10 380,00
kr 5,14 kr 51 400,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
40 %
80 %
60 mA
1.65 V
100 V
50 mA
400 mV
-
-
6 V
150 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 40 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Analog Devices Inc. OP484ESZ-REEL
Precision Amplifiers 3REC RAIL TO RAIL OP AMP TAPE & REEL
Littelfuse MINISMDC150F/12-2
Resettable Fuses - PPTC 1.5A 12V 100A Imax
HUBER+SUHNER 96_MMPX-50-0-3/111_NM-1
RF Connectors / Coaxial Connectors MMPX straight PCB jack(f)
Texas Instruments AMC1211AQDWVQ1
Isolation Amplifiers Automotive high-impedance, 2-V input, basic isolated amplifier for voltage sensing 8-SOIC -40 to 125
TE Connectivity IM07TS
High Frequency / RF Relays 24VDC Non-latching Single coil
STMicroelectronics UC3844BN
Switching Controllers 0.5mA Current Mode
TE Connectivity 292161-4
Headers & Wire Housings 4P VERT HDR ASSY
Vishay WSL20101L000FEB
Current Sense Resistors - SMD 1/2watt .001ohms 1%
Diodes Incorporated 1SMB5929B-13
Zener Diodes 3.0w Surface Mount Power Zener Diode
Phoenix Contact 1777099
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header