SFH6206-3X001T

Vishay Semiconductors
782-SFH6206-3X001T

SFH6206-3X001T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 793

Stock:

4 793 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 11,78 kr 11,78
kr 7,22 kr 72,20
kr 5,06 kr 506,00
kr 4,89 kr 2 445,00
Full Reel (Order in multiples of 1000)
kr 3,86 kr 3 860,00
kr 3,64 kr 7 280,00
kr 3,59 kr 17 950,00
kr 3,53 kr 35 300,00
kr 3,45 kr 86 250,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
100 %
320 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
-
250 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 100 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 90 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Lite-On LTST-T680KRWT
SMD LTST-T680KRWT PLCC TYPE
onsemi CAT24C16WI-GT3
16K-Bit I2C Serial EEPROM
Analog Devices Inc. ADR381ARTZ-REEL7
2.5V Voltage Reference
Nidec SH-7030TB
smd 7mm code decimal comp, top adj., gull wing, minus slot
Infineon IRFR5305TRLPBF
MOSFT PCh -55V -28A 65mOhm 42nC
Chip Quik TS391SNL50
Paste NoClean 50g T4 Sn96.5/Ag3.0/Cu0.5
Amphenol DILB18P-223TLF
SOCKETS DIP
onsemi 2N7000
N-Channel Enhancement Mode Field Effect Transistor 60V, 200mA, 5 ohm
Vishay NTCLE100E3103HB0
10Kohms 3% Radial 0.6 LEAD
Panasonic 35SVPF22M
35volts 22uF ESR 35mohm