SFH690BT

Vishay Semiconductors
782-SFH690BT

SFH690BT

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 100-300%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31 254

Stock:

31 254 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 8,37 kr 8,37
kr 5,09 kr 50,90
kr 3,59 kr 359,00
kr 2,84 kr 2 840,00
Full Reel (Order in multiples of 2000)
kr 2,55 kr 5 100,00
kr 2,51 kr 25 100,00
kr 2,48 kr 59 520,00
kr 2,44 kr 122 000,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
300 %
50 mA
1.4 V
70 V
100 mA
300 mV
3 us
4 us
6 V
150 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 2.03 mm
Length: 4.67 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 4.83 mm
Unit Weight: 80 mg
                    
Description of Change: SOP-6L4 TCLX10XX & TCLT16XX Miniflat Couplers
construction will change from coplanar to Double Molded Over/ Under
type. IL35X, SFH1690, SFH690 & SFH691, TCLX10XX & TCLT16XX Series
couplers will switch over to Eco friendly ?Green? molding compounds.
An alternate detector die will be added to BOM for SFH1690, SFH690,
SFH691, TCLX10XX & TCLT16XX Series couplers. The detector wafer size
will change from 4" to 6".

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-30
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Texas Instruments TLV9101IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp 5-SOT-23 -40 to 125
Vishay SIR106ADP-T1-RE3
MOSFET N-CHANNEL 100V PowerPAK SO-8
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
KYOCERA AVX 12101C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10%
Diodes Incorporated S1B-13-F
Rectifiers 100V 1A
Samsung Electro-Mechanics CL10X106MO8NRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 16V X6S 1 0603
Littelfuse SMAJ24A
ESD Suppressors / TVS Diodes 400W 24V 5% Uni-Directional
Wurth Elektronik 150060VS55040
Standard LEDs - SMD WL-SMCD SMD MonoChip 0603 BrtGrn 575nm
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Vishay ST370-60L2MI
Tantalum Capacitors - Wet ST370-60L2MI