SML4748-E3/61

Vishay Semiconductors
78-SML4748-E3
SML4748-E3/61

Mfr.:

Description:
Zener Diodes Zener Diode DO21410%, 22V, 1W, TE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 5,53 kr 5,53
kr 3,67 kr 36,70
kr 2,67 kr 267,00
kr 2,28 kr 1 140,00
kr 1,94 kr 1 940,00
Full Reel (Order in multiples of 1800)
kr 1,84 kr 3 312,00
kr 1,73 kr 6 228,00
kr 1,66 kr 14 940,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
kr 7,58
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
22 V
SMD/SMT
SMA
1 W
10 %
5 uA
23 Ohms
- 65 C
+ 150 C
Single
11.5 mA
Reel
Cut Tape
MouseReel
SML47
Brand: Vishay Semiconductors
Height: 2.29 mm
Ir - Reverse Current: 5 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 2.79 mm
Zener Current: 11.5 mA
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99