TCET1102

Vishay Semiconductors
782-TCET1102

TCET1102

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 868

Stock:

5 868 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,80 kr 5,80
kr 3,81 kr 38,10
kr 2,53 kr 253,00
kr 1,77 kr 1 770,00
kr 1,74 kr 6 960,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.6 mm
Length: 4.75 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.3 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 56134-9001
Terminals 2mm Crimp Terminal Female 22-24 AWG
Texas Instruments ISO6720QDWVRQ1
Digital Isolators Automotive, general-purpose, dual-channel, 2/0 digital isolator
Molex 205979-2021
Headers & Wire Housings Micro-One Rcpt Hsg 2mm SR w/ISL 2Ckt
KEMET T322D106K035AT
Tantalum Capacitors - Solid Leaded 35volt 10uF 10% Lead Free
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
Power Integrations LNK304DN-TL
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)
CUI Devices CEM-1205-IC
Piezo Buzzers & Audio Indicators buzzer, 12 mm round, 9.5 mm deep, M, 2.3 kHz, 5 V, through hole, driving circuit
Wurth Elektronik 74270053
Ferrite Cable Cores WE-AFB Axial 25MHz 195Ohm
ScioSense AS3933-BQFT
RF Receiver AS3933-BQFT QFN16 LF T&RDP
Power Integrations TNY288KG-TL
AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC)