TCET1103

Vishay Semiconductors
782-TCET1103

TCET1103

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8 000
Expected 17-Nov-23
16 000
12 000
Expected 22-Dec-23
4 000
Expected 25-Jan-24

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,80 kr 5,80
kr 3,81 kr 38,10
kr 2,53 kr 253,00
kr 1,77 kr 1 770,00
kr 1,74 kr 6 960,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Height: 3.6 mm
Length: 4.75 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.3 mm
Unit Weight: 300 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
TE Connectivity 1-2842282-0
10P,2MM,SHRD HDR,DRVT,0.1AU,TB
Texas Instruments CD4013BE
Dual CMOS
STMicroelectronics VND5012AKTR-E
Double Ch Hi Side Driver analog
STMicroelectronics LM2904YPT
LP Bipolar Op-Amp 100dB 1.1MHz
Texas Instruments TPS54335ADRCR
4.5Vto28VInp,3A,Sync Step-Down Converter
ROHM Semiconductor BD93941FP-E2
LED Backlight for large LCDs
Power Integrations TOP267VG
Int Off-Line Switchr 103W/137W
TE Connectivity 1-2199298-3
14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
16P DIP SKT 300 CL LADDER
Texas Instruments CD40106BE
Hex Schmitt Trigger