TCLT1108

Vishay Semiconductors
782-TCLT1108

TCLT1108

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 130-260%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 615

Stock:

2 615 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 7,48 kr 7,48
kr 4,87 kr 48,70
kr 3,20 kr 320,00
kr 3,04 kr 1 520,00
kr 2,53 kr 2 530,00
Full Reel (Order in multiples of 3000)
kr 2,36 kr 7 080,00
kr 2,25 kr 20 250,00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-5
1 Channel
5000 Vrms
NPN Phototransistor
130 %
260 %
60 mA
1.6 V
80 V
50 mA
300 mV
3 us
4.7 us
6 V
250 mW
- 55 C
+ 100 C
TCLT
Reel
Cut Tape
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 130 %
Height: 2 mm
Length: 4.1 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 7.5 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

TCLT10 Optocouplers

Vishay Semiconductors TCLT10 optocoupler series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 lead SOP4L package. The elements of the TCLT10 optocoupler are mounted on one leadframe, providing a fixed distance between input and output for highest safety requirements. Vishay Semiconductors TCLT10 optocouplers feature extra low coupling capacitance and VIORM = 1050 V. The TCLT10 series is ideal for switchmode power supplies, computer peripheral interface, and microprocessor system interface.