TLWR8600

Vishay Semiconductors
78-TLWR8600

TLWR8600

Mfr.:

Description:
Standard LEDs - Through Hole Red Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 318

Stock:

6 318 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 7,42 kr 7,42
kr 4,86 kr 48,60
kr 3,22 kr 322,00
kr 2,24 kr 2 240,00
kr 2,04 kr 4 284,00
kr 1,98 kr 20 790,00
kr 1,96 kr 49 392,00
kr 1,94 kr 97 776,00
100 800 Quote
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
7.62 mm Square 4 Pin
Red
615 nm
0.8 mcd
30 deg
70 mA
2.2 V
187 mW
7.62 mm
7.62 mm
4.05 mm
7.62 mm x 7.62 mm x 4.05 mm
- 40 C
+ 110 C
Colorless
2 mm
Dome
Non-Diffused
Tube
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2100
Subcategory: LEDs
Vr - Reverse Voltage: 20 V
Unit Weight: 302 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TELUX Series LEDs

Vishay Semiconductors TELUX Series LEDs are clear, non-diffused LEDs, available in a full range of colors for applications where a wide viewing angle and high luminous flux are required. They are designed in an industry-standard 7.62mm square package utilizing highly developed InGaN and AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile applications are available for red TELUX LEDs. Vishay Semiconductors TELUX is designed for rough applications that require high luminous intensity. These include automotive applications such as brake lights, taillights, and turn signals. It also includes outdoor applications such as traffic signals, message panels, and warning lights.

Image Description
ams OSRAM GH CSSRML.24-UJUM-1-1
High Power LEDs - Single Colour
ams OSRAM LJ CRBP.01-JZLX-27-3A4A
High Power LEDs - Single Colour LJ CRBP.01
Lite-On LTST-C191KGKT
Standard LEDs - SMD Green Clear 571nm
Bourns CDSOD323-T05C
ESD Suppressors / TVS Diodes TVS Diode 5VOLT
Vishay CNY17-3
Transistor Output Optocouplers NPN Phototransistor
Molex 19-09-1039
Pin & Socket Connectors 3 POSITION RECPT
Panasonic EEU-EB1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200
Lite-On LTST-C191KRKT
Standard LEDs - SMD Red Clear 631nm
Semtech SMS05C.TCT
ESD Suppressors / TVS Diodes 300W TVS 5V 7"RL BI POLAR
Johnson Electric XGG2-88-S20Z1
Basic / Snap Action Switches Miniature microswitch