TSOP39536TR1

Vishay Semiconductors
78-TSOP39536TR1

TSOP39536TR1

Mfr.:

Description:
Infrared Receivers 36 kHz AGC5 TVCast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 2200   Multiples: 2200

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
kr 5,41 kr 11 902,00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
SMD/SMT
36 kHz
45 m
100 deg
5 mA
2.5 V to 5.5 V
450 uA
- 25 C
+ 85 C
TVCastSMD-4
Reel
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP393/5-TR1
Factory Pack Quantity: 2200
Subcategory: Infrared Data Communications
CNHTS:
8541490000
CAHTS:
8541400099
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.

TSOP39x & TSOP59x Native Top-View IR Receivers

Vishay TSOP39x and TSOP59x Native Top-View IR Receivers feature two-lens design and offer typical irradiance down to 0.08mW/m2 in four AGC versions. These miniature IR receivers are offered in a through-hole package to save PCB space. The TSOP39x and TSOP59x IR receivers simplify designs with a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package.