VDMY10C0

Vishay Semiconductors
78-VDMY10C0

VDMY10C0

Mfr.:

Description:
LED Displays & Accessories 7Seg Yellow 589nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 345

Stock:

2 345 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1600)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 15,13 kr 15,13
kr 9,92 kr 99,20
kr 8,18 kr 818,00
kr 7,68 kr 3 840,00
kr 6,23 kr 6 230,00
Full Reel (Order in multiples of 1600)
kr 6,17 kr 9 872,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
10 mm
Yellow
587 nm
Common Cathode
2750 ucd
25 mA
2 V
+ 105 C
- 35 C
VDMx10.0
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Operating Temperature Range: - 35 C to + 105 C
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 1600
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541401000
ECCN:
EAR99

VDMx10x 10mm Standard SMD 7-Segment LED Displays

Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays are 10mm SMD seven segment LED displays in a very compact package. These devices utilize AlInGaP on GaAs chip technology. Features for these displays include high luminous intensity (up to 2750µcd typical), evenly lighted, untinted segments, gray package surface, low power consumption, and wide viewing angle. Typical applications for the Vishay Semiconductors VDMx10x devices include panel meters, test and measure equipment, point of sale terminals, control units, telecom systems, office equipment, consumer electronics, and medical equipment.

Image Description
Texas Instruments DRV8434ARGER
Motor/Motion/Ignition Controllers & Drivers 48-V, 2.5-A bipolar stepper motor driver, integrated current sensing & stall detection (GPIO) 24-VQFN -40 to 125
STMicroelectronics T1235H-8I
Triacs 12 A - 800 V - 150C H-series Triac
Nexperia BC817-25-QR
Bipolar Transistors - BJT BC817-25-Q/SOT23/TO-236AB
TDK VLS5045EX-150M-H
Power Inductors - SMD 15uH 20% 0.110ohm 5x5.3x4.5mm AEC-Q200
KEMET R474F210050A1K V057
Safety Capacitors 440VAC 0.010uF 10% LS=10mm AEC-Q200
STMicroelectronics STSPIN820
Motor/Motion/Ignition Controllers & Drivers Advanced 256 microsteps integrated motor driver step-clock & direction interface
Texas Instruments INA826AIDRGT
Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Amp
Littelfuse MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
Infineon ITS41K0S-ME-N
Power Switch ICs - Power Distribution MINI-PROFET
Monolithic Power Systems (MPS) MP2459GJ-P
Switching Voltage Regulators 0.5A, 55V, 480kHz Step-Down Converter