VLMY20K1L2-GS08

Vishay Semiconductors
78-VLMY20K1L2

VLMY20K1L2-GS08

Mfr.:

Description:
Standard LEDs - SMD Yellow Clr Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 215

Stock:

3 215 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 4,94 kr 4,94
kr 3,28 kr 32,80
kr 1,81 kr 181,00
kr 1,31 kr 1 310,00
Full Reel (Order in multiples of 3000)
kr 1,13 kr 3 390,00
kr 0,97 kr 8 730,00
kr 0,889 kr 21 336,00
kr 0,832 kr 37 440,00
kr 0,809 kr 80 091,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
MiniLED
Top View
Yellow
2 mA
1.8 V
588 nm
18 mcd
120 deg
40 mW
2.2 mm
1.3 mm
1.4 mm
- 40 C
+ 100 C
Colorless
1.5 mm x 0.9 mm
Rectangular
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 7 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Eaton KVW-5R0C684-R
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Vishay SQJQ160E-T1_GE3
MOSFET N-CHANNEL 60-V (D-S) 175C MOSFET
ROHM Semiconductor SCS240KE2HRC11
Schottky Diodes & Rectifiers 1200V, 30A, 3-PIN THD
KEMET C0603X102K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0603 10% AEC-Q200
Vishay VLMP20D2G1-GS08
Standard LEDs - SMD Clear Green Non-Diff
Vishay VLMS20H2L1-GS08
Standard LEDs - SMD Red Clear Non-Diff
Vishay VLMG21K1L2-GS08
Standard LEDs - SMD Green Clear Non-Diff
Vishay VLMR235T2V1-GS08
Standard LEDs - SMD Red 370mcd; 630nm 2.1V Vf MiniLED