VO3062

Vishay Semiconductors
782-VO3062

VO3062

Mfr.:

Description:
Triac & SCR Output Optocouplers Zero Crossing Photo Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 134

Stock:

2 134 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 15,82 kr 15,82
kr 9,98 kr 99,80
kr 7,39 kr 739,00
kr 6,79 kr 3 395,00
kr 5,60 kr 5 600,00
kr 5,43 kr 10 860,00
kr 5,19 kr 20 760,00
kr 5,14 kr 51 400,00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
30 mA
1.2 V
300 mW
600 V
100 mA
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 862 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay SMBJ28A
ESD Suppressors / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol
Vishay SMCJ5.0A
ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect
Vishay SMBJ5.0A
ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol
Vishay SMBJ6.0A
ESD Suppressors / TVS Diodes 6.0V 1000W UniDir TransZorb 5% Tol
ISSI IS25LP128-JLLE
NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS
Vishay CCF0739R0JKE36
Metal Film Resistors - Through Hole 1/4watt 39ohms 5% Rated to 1/2watt
CUI Devices HSE-B20254-035H-01
Heat Sinks 25.4x35x12.7mm w/pin extrusion TO-220
Keystone Electronics 1029C
Cylindrical Battery Contacts, Clips, Holders & Springs CLIP FOR 1029
Panasonic BR-2/3AGN
Electronic Battery 3V 1450 mAh BUTTON TOP
Diotec Semiconductor 1.5KE33A
ESD Suppressors / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir