VOS617A-4T

Vishay Semiconductors
78-VOS617A-4T

VOS617A-4T

Mfr.:

Description:
Transistor Output Optocouplers CTR 160-320% 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23
Can Dispatch Immediately

On Order:

12 000
Expected 13-Dec-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 6,55 kr 6,55
kr 4,04 kr 40,40
kr 2,38 kr 238,00
kr 1,86 kr 1 860,00
Full Reel (Order in multiples of 3000)
kr 1,65 kr 4 950,00
kr 1,50 kr 13 500,00
kr 1,46 kr 35 040,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
160 %
320 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS617A
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 80 V
Current Transfer Ratio: 160 %
Height: 2 mm
Length: 2.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 659 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Nexperia BC846BPN,115
Bipolar Transistors - BJT BC846BPN/SOT363/SC-88
Texas Instruments AM26LV32EIDR
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Drvr
Littelfuse 2920L050DR
Resettable Fuses - PPTC 0.50A 60V 2920
Texas Instruments SN74AHCT125PWR
Buffers & Line Drivers Tri-State Quad Bus
TDK B82793C0225N265
Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD
Samsung Electro-Mechanics CL10B104KB8NNND
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Nexperia PDTA143ZU,115
Bipolar Transistors - Pre-Biased PDTA143ZU/SOT323/SC-70
Vishay SMAJ28CA-E3/5A
ESD Suppressors / TVS Diodes 400W 28V 5% Bi
KEMET C1206C334K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF X7R 1206 10%