VOS617A-8X001T

Vishay Semiconductors
78-VOS617A-8X001T

VOS617A-8X001T

Mfr.:

Description:
Transistor Output Optocouplers CTR 130-260% 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 649

Stock:

9 649 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 6,66 kr 6,66
kr 4,12 kr 41,20
kr 2,38 kr 238,00
kr 1,86 kr 1 860,00
Full Reel (Order in multiples of 3000)
kr 1,69 kr 5 070,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS617A
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Current Transfer Ratio: 130 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Texas Instruments TXU0101DCKR
Translation - Voltage Levels Single channel fixed-direction level shifter
KOA Speer SLR1TTER500F
Thick Film Resistors - SMD
Espressif ESP32-WROVER-IE-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector
TE Connectivity 2302452-1
Automotive Connectors MATENET FIXATION ELEMENT
Analog Devices Inc. TMC4210-I
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Controller IC, SPI, Step/Dir, SSOP16
Espressif ESP32-D0WD-V3
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
CUI Inc. PRM3W-E12-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 4.5-36 Vdc input, 5 Vdc, .6 A, single regulated output, SIP
Diodes Incorporated 74LVC1G57DW-7
Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function
onsemi FAN6248HDMX
Switching Controllers LLC SR CONTROLLER
Diodes Incorporated 74LVC1G58DW-7
Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function