M55342K11B20E0SS2

Vishay
75-M55342K11B20E0SS2

M55342K11B20E0SS2

Mfr.:

Description:
Thick Film Resistors - SMD RCWPM-0402 20K 1% K M55342K11B20E0S S83

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:

390 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 390 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 61,86 kr 61,86
kr 39,46 kr 394,60
kr 32,66 kr 1 633,00
Full Reel (Order in multiples of 500)
kr 27,77 kr 13 885,00
kr 27,18 kr 27 180,00
kr 26,70 kr 66 750,00

Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Reel
Cut Tape
M55342
20 kOhms
50 mW (1/20 W)
1 %
100 PPM / C
- 65 C
+ 150 C
75 V
0402
1005
0.99 mm (0.039 in)
0.51 mm (0.02 in)
0.33 mm (0.013 in)
General Purpose
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg