861141486026

Wurth Elektronik
710-861141486026

861141486026

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In WCAP-AI3H 680uF 450V 20% Snap In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:

18 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 240,07 kr 240,07
kr 228,15 kr 11 407,50
kr 195,49 kr 19 549,00
kr 170,93 kr 42 732,50
kr 158,77 kr 79 385,00
1 000 Quote

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
450 VDC
35 mm
57 mm
10 mm
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.2 A
- 25 C
+ 105 C
2 Pin
WCAP-AI3H
Tray
Brand: Wurth Elektronik
Dissipation Factor DF: 20 %
Leakage Current: 1.659 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Unit Weight: 77,356 g