Analog Devices Inc. Temperature Switches
Analog Devices temperature switches monitor temperature and activates digital output when measurements exceed the trip point setting. ADI offers pin-selectable, factory set, and user-programmable trip point setting options to meet a multitude of design requirements. The trip-point temperature switches also support a wide range of operating temperatures. By eliminating the need for external calibration, ADI's temperature switches enable rapid development and production resulting in faster time to market.
View Results ( 17 ) Page
| Part Number | Description | Accuracy | Packaging | Datasheet |
|---|---|---|---|---|
| AD22105ARZ-REEL7 | Board Mount Temperature Sensors IC,3V TEMP SENSOR | +/- 2 C | Reel | ![]() |
| ADT6501SRJZP065RL7 | Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) | +/- 0.5 C | Reel | ![]() |
| ADT6401SRJZ-RL7 | Board Mount Temperature Sensors Trip Point Temp Sensor | +/- 0.5 C | Reel | ![]() |
| ADT6501SRJZP095RL7 | Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) | +/- 0.5 C | Reel | ![]() |
| AD22105ARZ-REEL | Board Mount Temperature Sensors 3V TEMP SENSOR | +/- 2 C | Reel | ![]() |
| TMP01ESZ-REEL | Board Mount Temperature Sensors TEMP CONTROLLER SO-8 | +/- 1.5 C | Reel | ![]() |
| ADT6402SRJZ-RL7 | Board Mount Temperature Sensors Trip Point Temp Sensor | +/- 0.5 C | Reel | ![]() |
| ADT6501SRJZP075RL7 | Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) | +/- 0.5 C | Reel | ![]() |
| TMP01ESZ | Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC | +/- 1.5 C | Tube | ![]() |
| TMP01FSZ | Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC | +/- 3 C | Tube | ![]() |
Published: 2015-05-19
| Updated: 2022-03-11