LP2985-18 LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies 6 581In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 850 uA 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 16-V low-dr o pout voltage regula 2 634In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.2 V to 5 V 150 mA 1 Output Positive 2.5 V 16 V 70 dB' Fixed - 40 C + 125 C LP2985 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.8V 150mA low dro A 595-LP2985-18DBVT A 595-LP2985-18DBVT
5 932Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 850 uA 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel
Texas Instruments LDO Voltage Regulators Sgl Output 150mA Fix ed(1.8V) Lo Quies A ALT 595-LP2985-18DBVT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 2.2 V 16 V Fixed - 40 C + 125 C 280 mV LP2985 Reel, Cut Tape, MouseReel