Raspberry Pi CM3 Series System-On-Modules - SOM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Raspberry Pi System-On-Modules - SOM CM3/Lite Compute Module (1GB DRAM, ZERO eMMC) 48In Stock
Min.: 1
Mult.: 1

Raspberry Pi CM3 Broadcom BCM2837 1.2 GHz 1 GB GPIO, HDMI, USB
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/8GB 5 308In Stock
4 000Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/16GB 1 909In Stock
1 000Expected 7/20/2026
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/32GB 71In Stock
1 250On Order
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/Lite 53In Stock
500On Order
Min.: 1
Mult.: 1

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, DSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm