RD-UAMP-SENSOR

STMicroelectronics
771-RD-UAMP-SENSOR
RD-UAMP-SENSOR

Mfr.:

Description:
Current Sensor Development Tools RD-UAMP-SENSOR

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 764,28 kr 1 764,28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sensor Development Tools
RoHS: N
Sub-uA Current Sensor
Kinetis K22F
3.3 V
Brand: STMicroelectronics
For Use With: Freedom Development Ecosystem, Arduino Like Development Boards
Interface Type: I2C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935414716598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RD-UAMP-SENSOR Sub-µA Current Sensor

NXP Semiconductors RD-UAMP-SENSOR Sub-µA Current Sensor is a Kinetis® K22F-based current measurement board running on FreeRTOS, for use with the Freedom Development Ecosystem or any other Arduino-like development boards. The RD-UAMP-SENSOR provides non-intrusive interfacing between any MCU Board and 3.3V Shield, and the measurement of a large range of low currents (60nA to 5mA). Multiple communication methods are available, including integration with Freedom Sensor Toolbox (CE).