ARM Cortex M4F Core Multiprotocol Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 478In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin 967In Stock
Min.: 1
Mult.: 1
Reel: 1 000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin 1 757In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Microchip Technology Multiprotocol Modules Bluetooth LE and 802.15.4 module, 2MB Flash, 512KB RAM, 82LD, u.FL connector 295In Stock
Min.: 1
Mult.: 1
16 MHz - 108 dBm, - 102 dBm, - 98 dBm, - 95 dBm I2C, SPI, USART 1.9 V 3.6 V - 40 C + 85 C U.FL 19 mm x 25 mm x 2.75 mm Bluetooth 802.15.4 Tray
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1 286In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 4 843In Stock
Min.: 1
Mult.: 1
Reel: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna 2 436In Stock
1 000Expected 6/4/2026
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna 2 104In Stock
Min.: 1
Mult.: 1
Reel: 1 000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape, MouseReel
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 684In Stock
Min.: 1
Mult.: 1
Reel: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 20.6 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector
2 704On Order
Min.: 1
Mult.: 1
Reel: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Quectel FCM362KAAMD-0L-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-0P-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-1X-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-1 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAATB-0L-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-0P-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-1X-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax