Infrared Transceivers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Data Transmission Rate Transmission Distance Radiant Intensity Half Intensity Angle Degrees Pulse Width Rise Time Fall Time If - Forward Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions Package/Case Packaging
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 18 826In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 4 369In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 4 916In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 9 553In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 80 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr 1.6mm 4 012In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 886 nm 115.2 kb/s 50 cm 65 mW/sr 2.9 us, 1.7 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 32 666In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 850 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.7 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2kbits Top View 16 390In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 21 790In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 9 956In Stock
823On Order
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr - 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 3 281In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr - 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr 4 579In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr - 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 666In Stock
2 000Expected 10/11/2023
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr - 2.9 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 118In Stock
2 250Expected 12/1/2023
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 159In Stock
3 750Expected 10/18/2023
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 298In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr - 2.9 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape
Vishay Semiconductors Infrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 886 nm 115.2 kb/s 0.3 m 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel
Vishay Semiconductors Infrared Transceivers IRDA Module 2.4-3.6V 9.6-115.2 kbit/s SI Non-Stocked
Min.: 6 000
Mult.: 6 000

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr - 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker
Vishay Semiconductors Infrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr - 2 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel
ROHM Semiconductor Infrared Transceivers IRDA INFRARED COMM PLM Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 888 nm 115.2 kb/s - 12 mW/sr 15 deg 1.63 us 25 ns 25 ns 50 mA 2.4 V to 3.6 V - 30 C + 85 C Sidelooker Reel
ROHM Semiconductor BU8040GSW-E2
ROHM Semiconductor Infrared Transceivers IR REMOTE CNTRL LSI Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Reel