High Power LEDs - White

Results: 32 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds High Power LEDs - White White 3000 K 70-CRI, LUXEON 7070 36 Volt 1 754In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Warm White 3000 K - 1445 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds High Power LEDs - White White 5000 K 70-CRI, LUXEON 7070 36 Volt 2 851In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Cool White 5000 K - 1510 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
ams OSRAM High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.PM 2 612In Stock
Min.: 1
Mult.: 1
Reel: 3 000

GW CSSRM3.PM Reel, Cut Tape
Lumileds High Power LEDs - White White 5000 K 70-CRI, LUXEON HL2X 7 790In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) 5000 K 343 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.265 mm - 40 C + 135 C Colorless 3.15 mm Dome Water Clear LUXEON HL2X Reel, Cut Tape, MouseReel
ams OSRAM High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.PM 2 865In Stock
Min.: 1
Mult.: 1
Reel: 3 000

GW CSSRM3.PM Reel, Cut Tape
Cree LED High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White 1 315In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 Metric) Cool White 5700 K 120 deg 3 A 3.32 V 3.45 mm 3.45 mm 2.26 mm + 150 C 1.53 mm x 1.53 mm Dome
Lumileds High Power LEDs - White White 4000 K 80-CRI, LUXEON Rubix 1 888In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K - - 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds High Power LEDs - White LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 600In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds High Power LEDs - White LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 599In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds High Power LEDs - White LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 399In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 6953 lm 80 115 deg 1.2 A 34.2 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds High Power LEDs - White LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 397In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 9315 lm 80 115 deg 1.6 A 33.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 23 mm Round LUXEON CoB Core Range Gen 5 Tube
Cree LED High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White 1 928In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 Metric) Neutral White 4000 K 120 deg 3 A 3.32 V 3.45 mm 3.45 mm 2.26 mm + 150 C 1.53 mm x 1.53 mm Dome
Cree LED High Power LEDs - White XLamp XHP50 Gen 3 Hi Light Emitting Diode 966In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 4000 K 808 lm 95 120 deg 6 A 11.2 V 5 mm 5 mm 1 mm + 150 C XHP50.3
Cree LED High Power LEDs - White XLamp XHP35B HI Light Emitting Diode 993In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 330 lm 95 120 deg 1.5 A 11.2 V 3.45 mm 3.45 mm 1 mm + 150 C
Cree LED High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White 1 934In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 Metric) Cool White 5700 K 120 deg 3 A 3.32 V 3.45 mm 3.45 mm 2.26 mm + 150 C 1.53 mm x 1.53 mm Dome
Cree LED High Power LEDs - White XLamp XHP50 Gen 3 Hi Light Emitting Diode 992In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 753 lm 95 120 deg 6 A 11.2 V 5 mm 5 mm 1 mm + 150 C XHP50.3
Lumileds High Power LEDs - White LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 550In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3033 lm 90 115 deg 600 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds High Power LEDs - White LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 599In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 4657 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
ams OSRAM High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.EM 2 764In Stock
Min.: 1
Mult.: 1
Reel: 3 000

GW CSSRM3.EM Reel, Cut Tape
ams OSRAM High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.PM 2 979In Stock