IXYS DSEI120 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 120 Amps 1200V 2 804In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 109 A Fast Recovery Rectifiers Single 1.8 V 660 A 3 mA 60 ns - 40 C + 150 C DSEI120 Tube

IXYS Rectifiers 120 Amps 600V 33In Stock
1 590On Order
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 126 A Fast Recovery Rectifiers Single 1.3 V 660 A 3 mA 50 ns - 40 C + 150 C DSEI120 Tube