Triac & SCR Output Optocouplers

Results: 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi / Fairchild Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 48 475In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC 7 743In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi / Fairchild Triac & SCR Output Optocouplers 800V Random Phase Triac Driver Output 17 322In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
Toshiba Triac & SCR Output Optocouplers Photocoupler Phototriac Output 61 350In Stock
36 000Expected 12/25/2023
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SO-6-4 With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 20 mA 1.27 V 200 mW 600 V - 25 C + 85 C Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers SO-6 ZERO TRIAC 40 724In Stock
22 000Expected 12/19/2023
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 10 680In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Bulk
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 10 501In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 8 890In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC SMD-8, UL, cUL 7 468In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC 28 376In Stock
18 000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C MOC3063M Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA 2 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 3 956In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 Without Zero-Crossing Circuit PhotoTriac 2 Channel 5300 Vrms 50 mA 1.2 V 330 mW 800 V - 55 C + 110 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current 12 029In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 10 mA 1.16 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C Tube

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC DIP-8; UL, cUL 2 536In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 1.6mA 1 771In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 600 V 300 mA - 55 C + 100 C Reel, Cut Tape
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Very Low Input Curr 1 840In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.3 V 300 mW 750 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA 25 183In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 300 mW 600 V 100 mA - 55 C + 100 C VO305x Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA 6 684In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C VO415x Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac, NZC 10mA,1.5K dV/dt VDE 6 152In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-4 Reel, Cut Tape
Vishay Semiconductors Triac & SCR Output Optocouplers Non-Zero Crossing Photo Triac 4 331In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 300 mW 600 V 100 mA - 55 C + 100 C VO305x Tube
Toshiba Triac & SCR Output Optocouplers PHOTOTRIAC 5-PIN 2 337In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 10 mA 1.15 V 400 mW 800 V 2 A - 25 C + 85 C TLP3083F Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Non-Zero Crossing 1 591In Stock
Min.: 1
Mult.: 1

Through Hole Without Zero-Crossing Circuit PhotoTriac 5300 Vrms 20 mA 1.1 V 600 mW 800 V - 40 C + 150 C BRT13
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 972In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V 300 mA - 55 C + 100 C FOD4216 Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers 6-Pin Optocoupler ZC Triac Driver 600V 1 907In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C Tube
onsemi / Fairchild Triac & SCR Output Optocouplers 600V Optocoupler Random Phase Triac 6 939In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 4170 Vrms 60 mA 1.18 V 330 mW 600 V - 40 C + 85 C MOC3052M Tube